887-084-541-204

Heilind Number:EDA887-084-541-204
Manufacturer:EDAC
Manufacturer Number:887-084-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it guarantees seamless data transmission. Featuring 84 positions, it offers ample connectivity options for your PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.