887-084-541-802

Heilind Number:EDA887-084-541-802
Manufacturer:EDAC
Manufacturer Number:887-084-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows and a pitch of .156 inches, it offers ample space for 84 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality construction for efficient board-to-board connections in your projects.