887-084-541-803

Heilind Number:EDA887-084-541-803
Manufacturer:EDAC
Manufacturer Number:887-084-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed to withstand extreme operating conditions, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance at temperatures ranging from -40 to 105 °C. With two rows of 84 positions each, featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and sleek black finish make it both functional and visually appealing. Trust in this connector for efficient and secure electronic connections in demanding environments.