887-084-541-804

Heilind Number:EDA887-084-541-804
Manufacturer:EDAC
Manufacturer Number:887-084-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-804

Detailed Description

Enhance your high-temperature electronic connections with our Black High-Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in challenging environments. With a double-row layout and 84 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from sturdy Copper Alloy, guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.