887-084-541-807

Heilind Number:EDA887-084-541-807
Manufacturer:EDAC
Manufacturer Number:887-084-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-807

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a two-row configuration and a total of 84 positions, it offers ample connectivity options for your circuit board setup. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Elevate your connectivity game with this Black Card Edge Connector.