887-084-541-808

Heilind Number:EDA887-084-541-808
Manufacturer:EDAC
Manufacturer Number:887-084-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of contacts featuring Copper Alloy construction, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration with 84 positions available. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees exceptional functionality even in extreme conditions. Perfect for various applications, this connector is a must-have for any electronics project.