887-084-541-812

Heilind Number:EDA887-084-541-812
Manufacturer:EDAC
Manufacturer Number:887-084-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and heat resistance. With two rows of 84 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, even in high-vibration applications. Its straight mount orientation and .2-inch row spacing provide easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Upgrade your connectivity solutions with this essential component.