887-084-542-201

Heilind Number:EDA887-084-542-201
Manufacturer:EDAC
Manufacturer Number:887-084-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-542-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows and 84 positions, it offers ample connectivity for your projects. The copper alloy contact material provides efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly at a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.