887-084-542-204

Heilind Number:EDA887-084-542-204
Manufacturer:EDAC
Manufacturer Number:887-084-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-542-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With two rows of Copper Alloy contacts, it ensures reliable power transfer up to 3 A, making it ideal for demanding applications. The .156-inch pitch and .2-inch row spacing accommodate a total of 84 positions, providing ample connectivity options. Whether you require straight mount orientation or flexibility in assembly, this connector offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a top choice for industries where reliability is paramount. Upgrade your PCB setup with this essential component for optimal performance and peace of mind.