887-084-542-208

Heilind Number:EDA887-084-542-208
Manufacturer:EDAC
Manufacturer Number:887-084-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-542-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure board-to-board connections in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance under extreme conditions. Featuring two rows of 84 positions and a pitch of .156 inches, it offers high-density connectivity with precision. The copper alloy contact material guarantees efficient power transmission, rated for up to 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for diverse applications. Trust in its quality and stability for your PCB connectivity needs.