887-084-542-802

Heilind Number:EDA887-084-542-802
Manufacturer:EDAC
Manufacturer Number:887-084-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-542-802

Detailed Description

Enhance your high-temperature connection with our innovative High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in challenging environments. With a dual-row configuration and 84 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your connectivity solutions with this essential component.