887-084-542-803

Heilind Number:EDA887-084-542-803
Manufacturer:EDAC
Manufacturer Number:887-084-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-542-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features two rows for efficient power delivery. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity in demanding environments. Offering 84 positions for versatile connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your board-to-board PCB setups with this essential component.