887-084-544-203

Heilind Number:EDA887-084-544-203
Manufacturer:EDAC
Manufacturer Number:887-084-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-544-203

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, ensuring efficient power transmission at an amperage of 3A. With two rows and a pitch of .156 inches, it offers seamless integration onto PCBs for a total of 84 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing performance and longevity in demanding environments. Upgrade your setup with this essential component for robust and dependable board-to-board connections.