887-084-544-212

Heilind Number:EDA887-084-544-212
Manufacturer:EDAC
Manufacturer Number:887-084-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance in high-temperature environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points crafted from durable Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections across its 84 positions. Its straight mount orientation facilitates seamless integration on your board, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh conditions. Trust in this essential component for seamless and efficient board-to-board connectivity in your electronic designs.