887-084-544-802

Heilind Number:EDA887-084-544-802
Manufacturer:EDAC
Manufacturer Number:887-084-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-544-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a current rating of 3 A and is built to withstand extreme temperatures ranging from -40 to 105°C. With two rows of 84 positions, it offers ample connectivity options for your project. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless and efficient data transfer.