887-084-544-803

Heilind Number:EDA887-084-544-803
Manufacturer:EDAC
Manufacturer Number:887-084-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-544-803

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With two rows of 84 positions, it offers ample connectivity options, while its straight mount orientation ensures easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 3A amperage rating and robust construction to deliver consistent performance, making it a vital component in your PCB assembly setup.