887-084-544-808

Heilind Number:EDA887-084-544-808
Manufacturer:EDAC
Manufacturer Number:887-084-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-544-808

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features two rows and 84 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. With a straight mount orientation and a pitch of .156 inches, installation is a breeze. The copper alloy contact material and 3A amperage rating provide excellent conductivity, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Trust in our connector for robust, long-lasting connectivity solutions in your PCB applications.