887-084-544-812

Heilind Number:EDA887-084-544-812
Manufacturer:EDAC
Manufacturer Number:887-084-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-544-812

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector is designed to withstand extreme temperatures, making it suitable for a wide range of applications. With a pitch of .156 inches and two rows of 84 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Its straight mount orientation and black housing add to its versatility and aesthetic appeal. Trust in this essential component for your PCB assembly needs.