887-084-555-201

Heilind Number:EDA887-084-555-201
Manufacturer:EDAC
Manufacturer Number:887-084-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The straight mount orientation and 84-position setup make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.