887-084-555-203

Heilind Number:EDA887-084-555-203
Manufacturer:EDAC
Manufacturer Number:887-084-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. This essential component features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With two rows and 84 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable performance, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Find out more about our high-quality PCB connectors and revolutionize your connectivity solutions.