887-084-555-207

Heilind Number:EDA887-084-555-207
Manufacturer:EDAC
Manufacturer Number:887-084-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for dependable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 84 contacts each, it offers a secure and efficient connection for your electronic devices. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature applications. Trust in the durability and precision of this connector for your next project.