887-084-555-208

Heilind Number:EDA887-084-555-208
Manufacturer:EDAC
Manufacturer Number:887-084-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and accommodating 84 positions, it offers seamless integration for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in your connector arsenal. Trust in its durability and efficiency for seamless board-to-board connections in various applications.