887-084-555-212

Heilind Number:EDA887-084-555-212
Manufacturer:EDAC
Manufacturer Number:887-084-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek Black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers secure and efficient connectivity for your PCB applications. The straight mount orientation and 84 positions make it versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature conditions. Trust in its quality and performance for seamless board-to-board connections in your projects.