887-084-555-803

Heilind Number:EDA887-084-555-803
Manufacturer:EDAC
Manufacturer Number:887-084-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. This sleek black connector is designed for optimal performance, with a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it offers precise connectivity for your PCBs. The straight mount orientation and 84 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connections today and experience seamless performance like never before.