887-084-555-804

Heilind Number:EDA887-084-555-804
Manufacturer:EDAC
Manufacturer Number:887-084-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. The two rows of 84 positions provide ample room for integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various applications, making it a valuable addition to your PCB setup.