887-084-555-807

Heilind Number:EDA887-084-555-807
Manufacturer:EDAC
Manufacturer Number:887-084-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-807

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 84 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity. Engineered for straight mount orientation and operable in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB assembly needs. Trust in its quality and precision for seamless signal transmission.