887-084-555-808

Heilind Number:EDA887-084-555-808
Manufacturer:EDAC
Manufacturer Number:887-084-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-555-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each offering a 3A amperage rating, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 84 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. Trust in this connector for seamless board-to-board integration, meeting the highest standards of quality and performance.