887-084-556-201

Heilind Number:EDA887-084-556-201
Manufacturer:EDAC
Manufacturer Number:887-084-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 84 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronic industry. Upgrade your setup with this essential component for seamless board-to-board connections.