887-084-556-203

Heilind Number:EDA887-084-556-203
Manufacturer:EDAC
Manufacturer Number:887-084-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a double-row design and 84 positions, it offers ample connectivity for your applications. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Choose this straight-mount connector for a secure and efficient board-to-board connection solution. Elevate your project with this high-performance component.