887-084-556-212

Heilind Number:EDA887-084-556-212
Manufacturer:EDAC
Manufacturer Number:887-084-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-212

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and 84 positions, it offers ample connectivity options for your projects. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics setup.