887-084-556-803

Heilind Number:EDA887-084-556-803
Manufacturer:EDAC
Manufacturer Number:887-084-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-803

Detailed Description

Enhance your high-temperature electronic connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and Copper Alloy contact material, it guarantees reliable power transmission. Its 2-row design, along with a .156-inch pitch and .2-inch row spacing, accommodates up to 84 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional in need of top-notch equipment or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is a must-have in your toolkit. Elevate your connections and trust in its superior quality.