887-084-556-804

Heilind Number:EDA887-084-556-804
Manufacturer:EDAC
Manufacturer Number:887-084-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration. Featuring 84 positions in total, it facilitates complex connections with ease. Whether straight-mounted or in a board-to-board configuration, its efficient design guarantees secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your electronic assemblies with this essential component and experience unmatched performance and reliability.