887-084-556-807

Heilind Number:EDA887-084-556-807
Manufacturer:EDAC
Manufacturer Number:887-084-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black color and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made of Copper Alloy, it ensures reliable conductivity for your circuitry. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 84 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component for peak performance.