887-084-556-808

Heilind Number:EDA887-084-556-808
Manufacturer:EDAC
Manufacturer Number:887-084-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a total of 84 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects. Elevate your PCB design with this essential component.