887-084-556-812

Heilind Number:EDA887-084-556-812
Manufacturer:EDAC
Manufacturer Number:887-084-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-556-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a current rating of 3A, it offers robust power delivery for your applications. The two-row configuration with 84 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on the board. Crafted from durable Copper Alloy, the contacts guarantee secure and low-resistance mating. Whether you require straight mount orientation or customized options, this connector is ideal for Board to Board PCB applications. Trust in its quality construction to maintain signal integrity and longevity in your electronic designs.