887-084-558-203

Heilind Number:EDA887-084-558-203
Manufacturer:EDAC
Manufacturer Number:887-084-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-558-203

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for top performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 84 positions across two rows, it offers ample connectivity options. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Upgrade your PCB connections with this high-quality connector.