887-084-558-803

Heilind Number:EDA887-084-558-803
Manufacturer:EDAC
Manufacturer Number:887-084-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-558-803

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity. Featuring two rows of 84 positions, it offers ample room for your PCB connections. The copper alloy contact material and .156-inch pitch guarantee efficient transmission of data and power. Perfect for right-angle mounting, it enhances space-saving and flexibility in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Trust in its quality and durability to keep your systems running smoothly.