887-084-558-804

Heilind Number:EDA887-084-558-804
Manufacturer:EDAC
Manufacturer Number:887-084-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a total of 84 positions, it ensures reliable signal transmission. The right-angle mount orientation and .156-inch pitch make it suitable for board-to-board PCB connections, with a wide operating temperature range of -40 to 105°C. Trust in this essential component for seamless and secure electronic connections in demanding applications.