887-084-558-807

Heilind Number:EDA887-084-558-807
Manufacturer:EDAC
Manufacturer Number:887-084-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-558-807

Detailed Description

Enhance your high-temperature electronic connections with our two-row Black Card Edge Connector. Designed for durability and performance, it features UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With a contact material of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its 84 positions and 3A amperage to meet your connectivity needs with ease. Whether for commercial or industrial use, this Right Angle mount connector guarantees secure and efficient electronic interfaces, making it an essential component in your PCB assembly process.