887-084-558-812

Heilind Number:EDA887-084-558-812
Manufacturer:EDAC
Manufacturer Number:887-084-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-558-812

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is suitable for a wide range of applications. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance and reliability. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with a total of 84 positions. Its right-angle mount orientation and compact design make it ideal for space-saving installations on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have component for any electronic project. Trust in its quality and performance for seamless board-to-board connections.