887-084-559-203

Heilind Number:EDA887-084-559-203
Manufacturer:EDAC
Manufacturer Number:887-084-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-559-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. Its two rows of Copper Alloy contacts ensure reliable performance, with a pitch of .156 inches and a total of 84 positions for seamless board-to-board connections. Engineered for convenience, it boasts a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, making it suitable for a variety of applications. Upgrade your PCB setup with this essential component for optimal connectivity and performance.