887-084-559-207

Heilind Number:EDA887-084-559-207
Manufacturer:EDAC
Manufacturer Number:887-084-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-559-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a robust copper alloy contact material and a 2-row layout, it offers a secure and efficient link for your PCBs. Boasting a pitch of .156 in and a row spacing of .2 in, it accommodates up to 84 positions, making it ideal for complex circuitry. Its right-angle mount orientation adds versatility to your assembly process. Elevate your board-to-board connections with this essential component.