887-084-559-212

Heilind Number:EDA887-084-559-212
Manufacturer:EDAC
Manufacturer Number:887-084-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB needs. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures safety and performance in high-temperature environments. With a double row configuration and a total of 84 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient data transfer, while the right-angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Upgrade your board-to-board connections with this essential component.