887-084-559-803

Heilind Number:EDA887-084-559-803
Manufacturer:EDAC
Manufacturer Number:887-084-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers a total of 84 positions for seamless board-to-board connections. The right-angle mount orientation and a pitch of .156 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your setup with this essential component for efficient and secure connectivity.