887-084-559-808

Heilind Number:EDA887-084-559-808
Manufacturer:EDAC
Manufacturer Number:887-084-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-559-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage rating of 3A, perfect for demanding applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in high-temperature environments, with an operating range of -40 to 105°C. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity. Boasting 84 positions, this right-angle mount connector is ideal for space-saving board-to-board connections. Trust in its quality construction for secure and efficient data transmission in your electronic designs.