887-084-560-212

Heilind Number:EDA887-084-560-212
Manufacturer:EDAC
Manufacturer Number:887-084-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black design not only adds a touch of sophistication but also features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a total of 84 positions, this connector offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while its straight mount orientation allows for easy installation. Operating seamlessly from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for any project requiring secure board-to-board connections.