887-084-560-802

Heilind Number:EDA887-084-560-802
Manufacturer:EDAC
Manufacturer Number:887-084-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-560-802

Detailed Description

Introducing a reliable solution for high-temperature connectivity, this Card Edge Connector is designed for optimal performance in demanding environments. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your PCB setup. Its 84 positions, spread across 2 rows, offer ample connectivity options, while the .156-inch pitch ensures precise alignment. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Trust in this connector for seamless board-to-board connections in your electronic systems.