887-084-560-808

Heilind Number:EDA887-084-560-808
Manufacturer:EDAC
Manufacturer Number:887-084-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-560-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of 84 positions, this connector offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for a wide range of applications. Upgrade your system with this high-quality connector, a must-have in any PCB assembly arsenal.