887-086-520-207

Heilind Number:EDA887-086-520-207
Manufacturer:EDAC
Manufacturer Number:887-086-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a two-row configuration and a total of 86 positions, it offers ample connectivity possibilities. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure insertion is effortless. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for industrial and high-temperature electronic systems. Elevate your PCB assembly with this essential component.