887-086-520-803

Heilind Number:EDA887-086-520-803
Manufacturer:EDAC
Manufacturer Number:887-086-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-520-803

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a pitch of .156 inches and two rows of 86 positions, it offers seamless connectivity for your multi-board setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade to this black Card Edge Connector for efficient and secure board-to-board connections.